- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1805628
1805628
Phoenix Contact
Cable housing - pitch: 0 mm - number of positions: 21 - dimension a: 105 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 0 mm - number of positions: 21 - dimension a: 105 mm - color: green
Search Keywords: 1805628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1805628
-
Alias/AKA:KGS-MSTB-2-5/21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$13.62
30
$12.06
50
$11.88
100
$11.41
250
$11.24
500
$10.97
1,000 +
$10.80
Click for Quote
Log in
to unlock special pricing