Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1805615

Cable housing - pitch: 0 mm - number of positions: 20 - dimension a: 100 mm - color: green

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable housing - pitch: 0 mm - number of positions: 20 - dimension a: 100 mm - color: green
Search Keywords: 1805615
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1805615
  • Alias/AKA:
    KGS-MSTB-2-5/20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Housing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1805615 RoHS compliant?
Yes, 1805615 is RoHS compliant.
What is the lead time for 1805615?
The standard lead time for 1805615 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$10.22
30
$10.12
50
$10.05
100
$10.00
250
$9.97
500
$9.95
1,000 +
$9.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!