Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1805614

Terminal block; PCB; Plug for Unshrouded Header; 12 position; 10A; 600V; Spring Cage

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block; PCB; Plug for Unshrouded Header; 12 position; 10A; 600V; Spring Cage
Search Keywords: 1805614
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1805614
Alias/AKA: PTS-1-5/12-PH-5-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: BG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1805614 RoHS compliant?
Yes, 1805614 is RoHS compliant.
What is the lead time for 1805614?
The standard lead time for 1805614 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.46
100
$3.45
250
$3.13
500
$3.04
1,000
$3.03
2,500
$2.92
5,000
$2.89
7,500 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!