- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1805602
1805602
Phoenix Contact
Cable housing - pitch: 0 mm - number of positions: 19 - dimension a: 95 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 0 mm - number of positions: 19 - dimension a: 95 mm - color: green
Search Keywords: 1805602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1805602
-
Alias/AKA:KGS-MSTB-2-5/19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Housing
-
Color:Green
-
Body Material:Acrylonitrile Butadiene Styrene
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$12.95
30
$12.35
50
$11.47
100
$10.85
250
$10.69
500
$10.43
1,000 +
$10.27
Click for Quote
Log in
to unlock special pricing