- Home ›
- All Products›
- 1805589
Phoenix Contact
1805589
Cable housing - pitch: 0 mm - number of positions: 17 - dimension a: 85 mm - color: green
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1805589
-
Alias/AKA:KGS-MSTB-2-5/17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
10