- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1805517
1805517
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Search Keywords: 1805517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1805517
-
Alias/AKA:PTS-1-5/-2-PH-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
250
$0.568
500
$0.563
1,000
$0.559
2,500
$0.556
5,000
$0.553
7,500
$0.550
10,000
$0.548
15,000 +
$0.545
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments