Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1805301

The 1805301 is a 2-position, green PCB connector plug with a 5.08 mm pitch, featuring a screw connection with a tension sleeve ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1805301 is a 2-position, green PCB connector plug with a 5.08 mm pitch, featuring a screw connection with a tension sleeve and a screw flange for secure locking.
Search Keywords: 1805301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1805301
Alias/AKA: MSTBT-2-5/-2-STF-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1805301 RoHS compliant?
Yes, 1805301 is RoHS compliant.
What is the lead time for 1805301?
The standard lead time for 1805301 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 12/9/26
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.10
100
$3.07
250
$3.05
500
$3.03
1,000
$3.02
2,500
$3.01
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!