- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1805164
Phoenix Contact
1805164
Photovoltaic connector - Photovoltaic connector - housing material: PPE - color: black - min. conductor cross section: 4 mm² - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1805164
-
Alias/AKA:PV-FT-CM-C-4-130-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Photovoltaic Connector
-
Polarity:N/A
-
IP Rating:N/A
-
Termination Method:Crimp
-
Maximum Voltage Rating:1500 V
-
Maximum Current Rating:40 A
-
Wire Size:12 AWG
-
Operating Temperature:-40 to 85 °C