Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1805136

Conn Terminal Block F 9 POS 5.08mm Screw Cable Mount 12A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 9 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1805136
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1805136
Alias/AKA: MSTB-2-5/-9-STF-5-08-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1805136 RoHS compliant?
Yes, 1805136 is RoHS compliant.
What is the lead time for 1805136?
The standard lead time for 1805136 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.25
25
$10.04
50
$9.32
100
$8.94
250
$8.70
500
$8.48
1,000 +
$8.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!