- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1804920
Phoenix Contact
1804920
PCB Terminal Block - 4 Positions - 0.300" (7.62mm) Pitch - 10 to 30 AWG - 20A 630V - 180° Wire Entry - Screw, Rising Cage Clam ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1804920
-
Alias/AKA:PC-4/-4-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:7.62 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:20 A
-
Wire Size:10-30 AWG
-
Operating Temperature:N/A