- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1804713
Phoenix Contact
1804713
PCB headers - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - number of positions: 5 - p ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1804713 |
| Alias/AKA: | PCV-4/-5-G-7-62 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | GR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 7.62 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 20 A |
| Termination Method: | Solder |