- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1803947
Phoenix Contact
1803947
Cable housing - pitch: 0 mm - number of positions: 3 - dimension a: 15 mm - color: green
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1803947 |
| Alias/AKA: | KGG-MSTB-2-5/-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Housing |
| Dimension: | 37 x 19.8 mm |