- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1803921
Phoenix Contact
1803921
Cable housing - pitch: 0 mm - number of positions: 8 - dimension a: 40 mm - color: green
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable housing - pitch: 0 mm - number of positions: 8 - dimension a: 40 mm - color: green
Search Keywords: 1803921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1803921
-
Alias/AKA:KGG-MSTB-2-5/-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Dimension:37 x 19.8 mm
Product Guides
+
Frequently Asked Questions
Is 1803921 RoHS compliant?
Yes, 1803921 is RoHS compliant.
What is the lead time for 1803921?
The standard lead time for 1803921 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$8.25
10
$7.50
30
$7.48
50
$7.41
100
$7.34
250
$7.32
500
$7.30
1,000 +
$7.29
Click for Quote
Log in
to unlock special pricing