- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1803882
Phoenix Contact
1803882
Cable housing - pitch: 0 mm - number of positions: 4 - dimension a: 20 mm - color: green
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1803882 |
| Alias/AKA: | KGG-MSTB-2-5/-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Backshells |
| Dimension: | 20 x 20 x 37mm mm |