- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1803549
Phoenix Contact
1803549
The 1803549 is a 14-position PCB base strip header with a 3.81 mm pitch, designed for wave soldering applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1803549 is a 14-position PCB base strip header with a 3.81 mm pitch, designed for wave soldering applications.
Search Keywords: 1803549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1803549
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1803549 RoHS compliant?
Yes, 1803549 is RoHS compliant.
What is the lead time for 1803549?
The standard lead time for 1803549 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$5.19
50
$4.19
100
$4.16
250
$4.11
500
$4.10
1,000
$4.08
2,500
$4.07
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing