Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1803523

The 1803523 is a 12-position, single-row PCB header with a 3.81 mm pitch designed for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1803523 is a 12-position, single-row PCB header with a 3.81 mm pitch designed for wave soldering applications.
Search Keywords: 1803523
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1803523
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 12
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1803523 RoHS compliant?
Yes, 1803523 is RoHS compliant.
What is the lead time for 1803523?
The standard lead time for 1803523 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 727
Can Ship immediately
Manufacturer Stock:
1,398 can ship
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.45
250
$3.41
500
$3.40
1,000
$3.39
2,500
$3.38
5,000 +
$3.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!