Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1803471

The 1803471 is a 7-position, single-row PCB header with a 3.81 mm pitch designed for wave soldering applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1803471 is a 7-position, single-row PCB header with a 3.81 mm pitch designed for wave soldering applications.
Search Keywords: 1803471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1803471
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Shrouded Header (4 Sides)
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.81 mm
Number of Contacts: 7
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Termination Method: Solder
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1803471 RoHS compliant?
Yes, 1803471 is RoHS compliant.
What is the lead time for 1803471?
The standard lead time for 1803471 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 5/31/27
500   can ship 6/7/27
Minimum Order Quantity:
100
Order Increment:
100
33 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.12
300
$2.08
500
$2.07
1,000
$2.06
2,500
$2.05
5,000
$2.04
7,500
$2.03
10,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!