- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1803400
1803400
Phoenix Contact
The 1803400 is a 15-position, single-row PCB header with a 3.81 mm pitch designed for wave soldering applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1803400 is a 15-position, single-row PCB header with a 3.81 mm pitch designed for wave soldering applications.
Search Keywords: 1803400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1803400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$5.61
100
$4.97
250
$4.70
500
$4.63
1,000
$4.52
2,500
$4.45
5,000 +
$4.38
Click for Quote
Log in
to unlock special pricing