- Home ›
- All Products›
- 1800676
1800676
Phoenix Contact
Header, Nominal current: 10 A, Number of positions: 16, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 10 A, Number of positions: 16, Pitch: 5 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1800676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800676
-
Alias/AKA:MDSTB 2 5/16-G1 BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
13
$25.44
25
$19.84
38
$18.27
50 +
$17.91
Click for Quote
Log in
to unlock special pricing