- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1800269
1800269
Phoenix Contact
Conn PC Terminal Block F 2 POS 3.81mm 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 2 POS 3.81mm 8A
Search Keywords: 1800269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800269
-
Alias/AKA:FK-MCP-1-5/-2-ST-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$3.37
100
$3.32
250
$3.05
500
$2.96
1,000
$2.92
2,500
$2.85
5,000
$2.81
7,500 +
$2.77
Click for Quote
Log in
to unlock special pricing