- Home ›
- All Products›
- 1800240
1800240
Phoenix Contact
PCB Plug Screw 3.5mm 16AWG 160V 8A 3 Position | Phoenix Contact 1800240
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 3.5mm 16AWG 160V 8A 3 Position | Phoenix Contact 1800240
Search Keywords: 1800240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1800240
-
Alias/AKA:MCVW-1-5/-3-ST-3-5-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$3.12
100
$3.08
250
$2.82
500
$2.75
1,000
$2.71
2,500
$2.64
5,000
$2.60
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments