- Home ›
- All Products›
- 1799950
1799950
Phoenix Contact
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Header, Nominal current: 8 A, Number of positions: 5, Pitch: 3.81 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: 1799950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1799950
-
Alias/AKA:MC-1-5/-5-GF-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.44
100
$3.39
250
$3.11
500
$3.02
1,000
$2.98
2,500
$2.91
5,000
$2.87
7,500 +
$2.83
Click for Quote
Log in
to unlock special pricing