- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1798919
1798919
Phoenix Contact
Header, Nominal current 8 A, Number of positions 10, Pitch 3.81 mm, Color black, Contact surface Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current 8 A, Number of positions 10, Pitch 3.81 mm, Color black, Contact surface Gold
Search Keywords: 1798919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1798919
-
Alias/AKA:MCV1510GF381P26AUTHRRNZ4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
50
$17.95
100
$11.04
150
$8.74
200 +
$8.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments