- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1798883
1798883
Phoenix Contact
Header, Nominal current 8 A, Rated voltage (III/2) 160 V, Number of positions 10, Pitch 3.81 mm, Color black, Contact surface ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current 8 A, Rated voltage (III/2) 160 V, Number of positions 10, Pitch 3.81 mm, Color black, Contact surface Gold
Search Keywords: 1798883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1798883
-
Alias/AKA:MCV1510GF381P26AUTHRRNZ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire3594 to Board3594
-
Maximum Voltage Rating:1603584V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$18.94
100
$11.66
150
$9.23
200 +
$9.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments