- Главная страница ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1796704
1796704
Phoenix Contact
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - color: green ...
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07.31.2027
Certificate of Compliance Guarantee
Описание
+
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: 1796704
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Phoenix Contact
-
Артикул / №:1796704
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
ресурсы
+
-
End of Life: Final orders must be placed by 07.31.2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
5
4 Weeks
Можно отправить
4/6/26
PRICE (USD)
КОЛ-ВО
Unit Price
5
$6.4409
25
$5.7137
100
$5.0607
250
$4.7872
500
$4.7154
1 000
$4.6006
2 500
$4.5316
5 000 +
$4.4637
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments