- Home ›
- All Products›
- 1796380
1796380
Phoenix Contact
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Description
+
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Search Keywords: 1796380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1796380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
15
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
15
$6.8073
25
$6.0387
100
$5.3486
250
$5.0595
500
$4.9836
1,000
$4.8623
2,500
$4.7894
5,000 +
$4.7176
Click for Quote
Log in
to unlock special pricing