- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1795734
Phoenix Contact
1795734
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - color: green ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1795734 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 9 |
| Maximum Voltage Rating: | 176 V |
| Maximum Current Rating: | 12 A |
| Termination Method: | Solder |
-
End of Life: Final orders must be placed by 07/31/2027