- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1795323
Phoenix Contact
1795323
Male Cable Mount Solar Connector Plug; Cable CSA2.5mmsq; Rated At 15A; 1000 V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1795323
-
Alias/AKA:PV-CF-P-2-5(+)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50