- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1794379
1794379
Phoenix Contact
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A Cardboard
Search Keywords: 1794379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1794379
-
Alias/AKA:MKDS-3/-8-CRWH-BDMC-J14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:24 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40(Min) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$3.70
100
$3.65
250
$3.35
500
$3.26
1,000
$3.21
2,500
$3.13
5,000
$3.09
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing