- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1792384
1792384
Phoenix Contact
PCB 3.5mm 16AWG 200V 8A 12 Position Combicon Control Series | Phoenix Contact 1792384
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB 3.5mm 16AWG 200V 8A 12 Position Combicon Control Series | Phoenix Contact 1792384
Search Keywords: 1792384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1792384
-
Alias/AKA:ZEC-1-0/12-LPV-3-5-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
13
$31.94
25
$24.91
38
$22.94
50 +
$22.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments