Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1792058

The 1792058 is a 6-position printed-circuit board connector with a 5 mm pitch, featuring a screw connection with a tension sle ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1792058 is a 6-position printed-circuit board connector with a 5 mm pitch, featuring a screw connection with a tension sleeve.
Search Keywords: 1792058
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1792058
  • Alias/AKA:
    MVSTBR-2-5/-6-ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    5 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    250@IEC,300@UL V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1792058 RoHS compliant?
Yes, 1792058 is RoHS compliant.
What is the lead time for 1792058?
The standard lead time for 1792058 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.61
25
$5.13
100
$5.03
250
$5.02
500
$5.00
1,000
$4.99
2,500
$4.98
5,000 +
$4.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!