Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1791868

PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 5.08 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. End terminal block for terminating custom-grouped blocks.
Search Keywords: 1791868
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1791868
Alias/AKA: FFKDSA1/H-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Spring Cage
Mounting: Through Hole
Termination Method: Solder
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 63 V
Maximum Current Rating: 6 A
Wire Size: 20-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1791868 RoHS compliant?
Yes, 1791868 is RoHS compliant.
What is the lead time for 1791868?
The standard lead time for 1791868 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
On Order:
500   can ship 2/10/27
Minimum Order Quantity:
25
11 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.58
250
$1.49
500
$1.42
1,000
$1.39
2,500
$1.35
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!