- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1790852
1790852
Phoenix Contact
PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 3, Connection method: Push- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 3, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: yellow
Search Keywords: 1790852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1790852
-
Alias/AKA:PTSA-1-5/-3-3-5-Z-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.5262
500
$0.5023
1,000
$0.4947
2,500
$0.4480
5,000
$0.4413
7,500
$0.4346
10,000
$0.4281
15,000 +
$0.4217
Click for Quote
Log in
to unlock special pricing