- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1790797
Available Replacements
Phoenix Contact
1790797
Photovoltaic connector - Range of articles: PV-CM-S - Connector - housing material: PPE - color: black - number of positions: ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photovoltaic connector - Range of articles: PV-CM-S - Connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 6 mm² - max. conductor cross section: 16 mm² - rated current: 40 A - Connection method: Spring-cage - Type of contact: Pin. can only be released using a tool
Search Keywords: 1790797
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1790797 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Photovoltaic Connector |
| IP Rating: | IP66/IP68 |
| Maximum Voltage Rating: | 1500 V |
| Maximum Current Rating: | 65 A |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 1790797 discontinued?
Yes, 1790797 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1790797?
The recommended replacement for 1790797 is 1284632 from Phoenix Contact, available from OnlineComponents.com.
Is 1790797 RoHS compliant?
Yes, 1790797 is RoHS compliant.
What is the lead time for 1790797?
The standard lead time for 1790797 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.