- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1790784
Phoenix Contact
1790784
Photovoltaic connector - Range of articles: PV-CF-S - Connector - housing material: PPE - color: black - number of positions: ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1790784 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Photovoltaic Connector |
| IP Rating: | IP66/IP68 |
| Maximum Voltage Rating: | 1500 V |
| Maximum Current Rating: | 65 A |
| Operating Temperature: | -40 to 85 °C |
-
This product is discontinued, but still in stock.