Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1790658

Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 19 with 38 contacts - pitch: 3.5 mm - connec ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 19 with 38 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords: 1790658
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1790658
  • Alias/AKA:
    DFMC-1-5/19-ST-3-5-LR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1790658 RoHS compliant?
Yes, 1790658 is RoHS compliant.
What is the lead time for 1790658?
The standard lead time for 1790658 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
3 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
13
$35.50
25
$27.69
38
$25.50
50 +
$24.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!