- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1790344
1790344
Phoenix Contact
The 1790344 is a 7-position, 14-contact female PCB connector plug with a 3.5 mm pitch and a tool-free Push-in spring connectio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1790344 is a 7-position, 14-contact female PCB connector plug with a 3.5 mm pitch and a tool-free Push-in spring connection.
Search Keywords: 1790344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1790344
-
Alias/AKA:DFMC-1-5/-7-STF-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.37
25
$9.28
50
$9.19
100
$9.10
250
$9.08
500
$9.06
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT