Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1790335

The 1790335 is a single-position, wave-soldering PCB terminal block with a push-in spring connection, rated for 15 A and 400 V ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1790335 is a single-position, wave-soldering PCB terminal block with a push-in spring connection, rated for 15 A and 400 V.
Search Keywords: 1790335
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1790335
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    GR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Spring Cage
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1790335?
The recommended replacement for 1790335 is 1790461 from Phoenix Contact, available from OnlineComponents.com.
Is 1790335 RoHS compliant?
Yes, 1790335 is RoHS compliant.
What is the lead time for 1790335?
The standard lead time for 1790335 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 306
Can Ship immediately
On Order:
900   can ship 11/11/26
Minimum Order Quantity:
25
8 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.52
250
$1.27
500
$1.25
1,000
$1.13
2,500
$1.12
5,000
$1.09
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!