- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1790276
Phoenix Contact
1790276
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 19 with 38 contacts - pitch: 3.5 mm - connec ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1790276
-
Alias/AKA:DFMC-1-5/19-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50