Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1790234

Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 15 with 30 contacts - pitch: 3.5 mm - connec ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 15 with 30 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords: 1790234
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1790234
  • Alias/AKA:
    DFMC-1-5/15-ST-3-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1790234 RoHS compliant?
Yes, 1790234 is RoHS compliant.
What is the lead time for 1790234?
The standard lead time for 1790234 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
MOQ for out of Stock Qty:
13
6 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$29.50
25
$23.01
38
$21.19
50 +
$20.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!