Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1790205

Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 12 with 24 contacts - pitch: 3.5 mm - connec ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 12 with 24 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords: 1790205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1790205
Alias/AKA: DFMC-1-5/12-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 24
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1790205 RoHS compliant?
Yes, 1790205 is RoHS compliant.
What is the lead time for 1790205?
The standard lead time for 1790205 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
98   can ship 12/16/26
Minimum Order Quantity:
5
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.66
10
$15.47
25
$15.15
50
$14.85
100
$14.69
250
$14.54
500 +
$14.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!