Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1790179

Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 9 with 18 contacts - pitch: 3.5 mm - connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 9 with 18 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords: 1790179
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1790179
Alias/AKA: DFMC-1-5/-9-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 18
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1790179 RoHS compliant?
Yes, 1790179 is RoHS compliant.
What is the lead time for 1790179?
The standard lead time for 1790179 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
Manufacturer Stock:
7,100 can ship
Minimum Order Quantity:
5
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.76
25
$11.31
50
$11.20
100
$11.17
250
$11.15
500
$11.12
1,000 +
$11.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!