Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1790166

Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 16 contacts - pitch: 3.5 mm - connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 16 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords: 1790166
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1790166
Alias/AKA: DFMC-1-5/-8-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.5 mm
Number of Circuits: 16
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1790166 RoHS compliant?
Yes, 1790166 is RoHS compliant.
What is the lead time for 1790166?
The standard lead time for 1790166 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.32
25
$10.09
50
$9.99
100
$9.96
250
$9.94
500
$9.91
1,000 +
$9.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!