- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1790153
1790153
Phoenix Contact
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 7 with 14 contacts - pitch: 3.5 mm - connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 7 with 14 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords: 1790153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1790153
-
Alias/AKA:DFMC-1-5/-7-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$8.06
50
$7.77
100
$7.61
250
$7.50
500
$7.38
1,000 +
$7.27
Click for Quote
Log in
to unlock special pricing