- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1790124
1790124
Phoenix Contact
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 4 with 8 contacts - pitch: 3.5 mm - connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 4 with 8 contacts - pitch: 3.5 mm - connection method: spring-cage connection - color: green - contact surface: tin
Search Keywords: 1790124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1790124
-
Alias/AKA:DFMC-1-5/-4-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$6.84
25
$6.07
100
$5.38
250
$5.09
500
$5.01
1,000
$4.89
2,500
$4.81
5,000 +
$4.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT