- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1788563
1788563
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Descrição
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm
Search Keywords: 1788563
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Phoenix Contact
-
Número do item:1788563
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
100
Ships today, if you order in
Minimum Order Quantity:
50
Multiple:
50
2 Weeks
Pode enviar
3/6/26
PRICE (USD)
QTD
Unit Price
50
$2.17
100
$2.05
250
$1.94
500
$1.86
1 000
$1.82
2 500
$1.77
5 000
$1.75
7 500 +
$1.72
Click for Quote
Conecte-se
para desbloquear preços especiais