- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1788389
1788389
Phoenix Contact
The 1788389 is a 6-position, direct plug-in block for printed circuit boards, featuring a screw connection and designed for di ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1788389 is a 6-position, direct plug-in block for printed circuit boards, featuring a screw connection and designed for direct mounting.
Search Keywords: 1788389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1788389
-
Alias/AKA:MVSTBU-2-5/-6-GFB-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$14.56
25
$12.99
50
$12.06
100
$11.41
250
$11.24
500
$10.97
1,000 +
$10.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments