1788198
Phoenix Contact
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positio ...
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords: 1788198
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1788198
-
Alias/AKA:UMSTBVK-2-5/10-G-5-08
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
50 -
Body Orientation:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
31
可立即发货
2 Weeks
可以发货
6/19/26
PRICE (USD)
数量
Unit Price
1
$24.06
5
$21.54
10
$17.51
25
$17.33
50
$17.16
100
$17.12
250 +
$17.08
Click for Quote
Log in
解锁特价