- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1787438
1787438
Phoenix Contact
The 1787438 is a 6-position, 3.5 mm pitch printed-circuit board header designed for through-hole reflow (THR) soldering.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1787438 is a 6-position, 3.5 mm pitch printed-circuit board header designed for through-hole reflow (THR) soldering.
Search Keywords: 1787438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1787438
-
Alias/AKA:DMCV156G1F35LRP20THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.22
100
$4.17
250
$4.13
500
$4.12
1,000
$4.11
2,500
$4.10
5,000 +
$4.09
Click for Quote
Log in
to unlock special pricing