- Главная страница ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1787027
1787027
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - ...
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm
Search Keywords: 1787027
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Phoenix Contact
-
Артикул / №:1787027
-
Alias/AKA:DMC153G1F35LRP20THR
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
200
Ships today, if you order in
Minimum Order Quantity:
50
многократный:
50
3 Weeks
Можно отправить
29/5/26
PRICE (USD)
КОЛ-ВО
Unit Price
50
$2.44
100
$2.36
250
$2.29
500
$2.23
1 000
$2.20
2 500
$2.17
5 000 +
$2.13
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments